Hios 280-CL-7000 240V Electric Torque Screwdriver

RS Stock No.: 196-6364Brand: HiosManufacturers Part No.: 280-CL-7000
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Hios

Torque Range

0.3 → 2.5Nm

Electric Screwdriver Type

Electric Torque Screwdriver

Speed

750rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Compatible Power Supplies

RS 196-6367

Power Supply Included

No

Weight

750g

Model Number

280-CL-7000

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

Japan

Stock information temporarily unavailable.

BD 269.511

BD 269.511 Each (Exc. Vat)

BD 296.462

BD 296.462 Each (inc. VAT)

Hios 280-CL-7000 240V Electric Torque Screwdriver

Calibration type

BD 269.511

BD 269.511 Each (Exc. Vat)

BD 296.462

BD 296.462 Each (inc. VAT)

Hios 280-CL-7000 240V Electric Torque Screwdriver
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hios

Torque Range

0.3 → 2.5Nm

Electric Screwdriver Type

Electric Torque Screwdriver

Speed

750rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Compatible Power Supplies

RS 196-6367

Power Supply Included

No

Weight

750g

Model Number

280-CL-7000

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

Japan