Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Jack
Gender
Female
Number Of Ways
10
Mounting Type
Surface Mount
Orientation
Vertical
Shielded/Unshielded
Shielded
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Colour
Grey
Height
9mm
Width
11mm
Depth
7.8mm
BD 800.888
BD 1.780 Each (On a Reel of 450) (Exc. Vat)
BD 880.977
BD 1.958 Each (On a Reel of 450) (inc. VAT)
450
BD 800.888
BD 1.780 Each (On a Reel of 450) (Exc. Vat)
BD 880.977
BD 1.958 Each (On a Reel of 450) (inc. VAT)
450
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Jack
Gender
Female
Number Of Ways
10
Mounting Type
Surface Mount
Orientation
Vertical
Shielded/Unshielded
Shielded
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Colour
Grey
Height
9mm
Width
11mm
Depth
7.8mm