Hirose 10-Way IDC Connector Plug for Through Hole Mount

RS Stock No.: 729-3785Brand: HiroseManufacturers Part No.: 3540-10P-CV(50)
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Gender

Male

Pitch

1.6mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold

Series

3500

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

125.0 V ac

Housing Material

Polymer

Contact Material

Copper

Country of Origin

Japan

Product details

3500 Series Plug Connectors

Hirose 3500 Series Long-Life I/O Connectors

These Hirose 3500 Series miniature, shielded interface connectors were designed for use with portable terminal equipment. They are suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability (20,000 times).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.949

BD 3.949 Each (Exc. Vat)

BD 4.344

BD 4.344 Each (inc. VAT)

Hirose 10-Way IDC Connector Plug for Through Hole Mount
Select packaging type

BD 3.949

BD 3.949 Each (Exc. Vat)

BD 4.344

BD 4.344 Each (inc. VAT)

Hirose 10-Way IDC Connector Plug for Through Hole Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.949
25 - 74BD 3.438
75 - 199BD 3.316
200 - 399BD 3.267
400+BD 2.981

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Gender

Male

Pitch

1.6mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold

Series

3500

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

125.0 V ac

Housing Material

Polymer

Contact Material

Copper

Country of Origin

Japan

Product details

3500 Series Plug Connectors

Hirose 3500 Series Long-Life I/O Connectors

These Hirose 3500 Series miniature, shielded interface connectors were designed for use with portable terminal equipment. They are suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability (20,000 times).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more