Technical Document
Specifications
Brand
HiroseNumber Of Contacts
24
Number Of Rows
2
Pitch
2.0mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Current Rating
2.0A
Series
DF11
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Malaysia
Product details
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
2.0mm Hirose DF11 Series Double Row Connectors
BD 5.995
BD 0.600 Each (In a Pack of 10) (Exc. Vat)
BD 6.595
BD 0.660 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.995
BD 0.600 Each (In a Pack of 10) (Exc. Vat)
BD 6.595
BD 0.660 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 190 | BD 0.600 | BD 5.995 |
| 200 - 740 | BD 0.478 | BD 4.785 |
| 750 - 2990 | BD 0.446 | BD 4.455 |
| 3000 - 5990 | BD 0.363 | BD 3.630 |
| 6000+ | BD 0.346 | BD 3.465 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
24
Number Of Rows
2
Pitch
2.0mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Current Rating
2.0A
Series
DF11
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Malaysia
Product details
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices


