Technical Document
Specifications
Brand
HiroseNumber Of Contacts
30
Number Of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Connector System
Board to Board
Termination Method
Solder
Current Rating
12A
Series
DF11
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Malaysia
Product details
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
2.0mm Hirose DF11 Series Double Row Connectors
BD 7.500
BD 0.750 Each (In a Pack of 10) (Exc. Vat)
BD 8.250
BD 0.825 Each (In a Pack of 10) (inc. VAT)
10
BD 7.500
BD 0.750 Each (In a Pack of 10) (Exc. Vat)
BD 8.250
BD 0.825 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.750 | BD 7.500 |
200 - 740 | BD 0.595 | BD 5.950 |
750 - 2990 | BD 0.550 | BD 5.500 |
3000 - 5990 | BD 0.445 | BD 4.450 |
6000+ | BD 0.425 | BD 4.250 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
30
Number Of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Connector System
Board to Board
Termination Method
Solder
Current Rating
12A
Series
DF11
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Malaysia
Product details
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices