Technical Document
Specifications
Brand
HiroseGender
Female
For Use With
DF13 Connector Housing
Series
DF13
Termination Method
Crimp
Maximum Wire Size mm²
0.12mm²
Maximum Wire Size (mm²)
0.12mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
26AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
26AWG
Maximum Contact Resistance
30mΩ
Minimum Operating Temperature
-35°C
Maximum Current
2.5A
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose DF13 Series Crimp Receptacle Contacts
A range of crimp receptacle contacts for use with the DF13 series 1.25 mm crimp connector housings. These crimp contacts are available in a range of wire sizes from 32 to 26 AWG and with gold or tin plating.
1.25mm Wire to Board - Hirose DF13
BD 3.850
BD 0.038 Each (In a Bag of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Bag of 100) (inc. VAT)
Standard
100
BD 3.850
BD 0.038 Each (In a Bag of 100) (Exc. Vat)
BD 4.235
BD 0.042 Each (In a Bag of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | BD 0.038 | BD 3.850 |
1000 - 2900 | BD 0.028 | BD 2.750 |
3000 - 7400 | BD 0.022 | BD 2.200 |
7500 - 14900 | BD 0.022 | BD 2.200 |
15000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
HiroseGender
Female
For Use With
DF13 Connector Housing
Series
DF13
Termination Method
Crimp
Maximum Wire Size mm²
0.12mm²
Maximum Wire Size (mm²)
0.12mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
26AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
26AWG
Maximum Contact Resistance
30mΩ
Minimum Operating Temperature
-35°C
Maximum Current
2.5A
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose DF13 Series Crimp Receptacle Contacts
A range of crimp receptacle contacts for use with the DF13 series 1.25 mm crimp connector housings. These crimp contacts are available in a range of wire sizes from 32 to 26 AWG and with gold or tin plating.
1.25mm Wire to Board - Hirose DF13