Technical Document
Specifications
Brand
HiroseSeries
DF13
Pitch
1.25mm
Number Of Contacts
30
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
1.7mm
Mating Pin Length
1.7mm
Voltage Rating
150.0 V , 500.0 V ac
Country of Origin
Japan
BD 3.575
BD 0.715 Each (In a Pack of 5) (Exc. Vat)
BD 3.933
BD 0.787 Each (In a Pack of 5) (inc. VAT)
5
BD 3.575
BD 0.715 Each (In a Pack of 5) (Exc. Vat)
BD 3.933
BD 0.787 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.715 | BD 3.575 |
25 - 45 | BD 0.644 | BD 3.218 |
50+ | BD 0.600 | BD 2.998 |
Technical Document
Specifications
Brand
HiroseSeries
DF13
Pitch
1.25mm
Number Of Contacts
30
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
1.7mm
Mating Pin Length
1.7mm
Voltage Rating
150.0 V , 500.0 V ac
Country of Origin
Japan