Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose DF23 Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 724-1040Brand: HiroseManufacturers Part No.: DF23C-16DS-0.5V(51)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

16

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF23

Contact Material

Copper

Country of Origin

Japan

Product details

Hirose DF23 series

Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors

Features and Benefits

• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.715

BD 0.072 Each (In a Pack of 10) (Exc. Vat)

BD 0.787

BD 0.079 Each (In a Pack of 10) (inc. VAT)

Hirose DF23 Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Select packaging type

BD 0.715

BD 0.072 Each (In a Pack of 10) (Exc. Vat)

BD 0.787

BD 0.079 Each (In a Pack of 10) (inc. VAT)

Hirose DF23 Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

16

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF23

Contact Material

Copper

Country of Origin

Japan

Product details

Hirose DF23 series

Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors

Features and Benefits

• 1.5 mm board-to-board distance
• Click sensation
• High contact reliability
• Large self-alignment
• Board placement with automatic equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more