Technical Document
Specifications
Brand
HiroseSeries
DF33
Pitch
3.3mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
500.0 V
Country of Origin
Japan
Product details
Hirose 3.3mm Pitch DF33 Series PCB Mount Straight Header Connectors
3.3mm pitch DF33 series PCB mount straight header connectors with a fully enclosed locking system and built in guide keys to ensure accurate placement. These 3.3mm PCB mount shrouded header connectors have beige (DF33) or black (DF33R) UL94V-0 polyamide housings and tin plated contacts and are available with single or double row contact configurations. A single row 3.3mm header can carry a current of 5A with a 20 AWG conductor. These DF33 3.3mm headers can be used in internal power supplies.
Part numbers prefixed with DF33 have guide keys on the inside of the connector
Part numbers prefixed with DF33R have guide keys on the right side of the connector
3.3mm Hirose DF33 Series Range
BD 1.512
BD 0.302 Each (In a Pack of 5) (Exc. Vat)
BD 1.663
BD 0.332 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.512
BD 0.302 Each (In a Pack of 5) (Exc. Vat)
BD 1.663
BD 0.332 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.302 | BD 1.512 |
125 - 495 | BD 0.226 | BD 1.128 |
500 - 2495 | BD 0.209 | BD 1.045 |
2500 - 4995 | BD 0.160 | BD 0.798 |
5000+ | BD 0.148 | BD 0.742 |
Technical Document
Specifications
Brand
HiroseSeries
DF33
Pitch
3.3mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
500.0 V
Country of Origin
Japan
Product details
Hirose 3.3mm Pitch DF33 Series PCB Mount Straight Header Connectors
3.3mm pitch DF33 series PCB mount straight header connectors with a fully enclosed locking system and built in guide keys to ensure accurate placement. These 3.3mm PCB mount shrouded header connectors have beige (DF33) or black (DF33R) UL94V-0 polyamide housings and tin plated contacts and are available with single or double row contact configurations. A single row 3.3mm header can carry a current of 5A with a 20 AWG conductor. These DF33 3.3mm headers can be used in internal power supplies.
Part numbers prefixed with DF33 have guide keys on the inside of the connector
Part numbers prefixed with DF33R have guide keys on the right side of the connector