Technical Document
Specifications
Brand
HiroseSeries
DF3
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
Hirose DF3 Series 2.00 mm SMT PCB Header Connectors
DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.
Features and Benefits
• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB
Applications
These DF3 series 2.00 mm PCB SMT header connectors are ideal for use in business equipment. Applications including copy machines and printers
2.0mm Single-Row Connector - Hirose DF3
BD 143.000
BD 0.143 Each (On a Reel of 1000) (Exc. Vat)
BD 157.300
BD 0.157 Each (On a Reel of 1000) (inc. VAT)
1000
BD 143.000
BD 0.143 Each (On a Reel of 1000) (Exc. Vat)
BD 157.300
BD 0.157 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseSeries
DF3
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
Hirose DF3 Series 2.00 mm SMT PCB Header Connectors
DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.
Features and Benefits
• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB
Applications
These DF3 series 2.00 mm PCB SMT header connectors are ideal for use in business equipment. Applications including copy machines and printers