Technical Document
Specifications
Brand
HiroseNumber Of Contacts
17
Number Of Rows
2
Gender
Male
Pitch
1.0mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Contact Plating
Gold
Series
DH
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
125.0 V ac
Housing Material
PA Resin
Contact Material
Copper
Country of Origin
Japan
Product details
DH Series Plug Unit
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch.
Features and Benefits
Current rating 0.5A
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
BD 5.824
BD 5.824 Each (Exc. Vat)
BD 6.406
BD 6.406 Each (inc. VAT)
1
BD 5.824
BD 5.824 Each (Exc. Vat)
BD 6.406
BD 6.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 5.824 |
20 - 74 | BD 5.572 |
75 - 299 | BD 4.818 |
300 - 599 | BD 4.202 |
600+ | BD 4.020 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
17
Number Of Rows
2
Gender
Male
Pitch
1.0mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Contact Plating
Gold
Series
DH
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
125.0 V ac
Housing Material
PA Resin
Contact Material
Copper
Country of Origin
Japan
Product details
DH Series Plug Unit
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch.
Features and Benefits
Current rating 0.5A
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.