Hirose 9 Way Right Angle SD Card Memory Card Connector

Technical Document
Specifications
Brand
HiroseCard Type
SD Card
Number Of Contacts
9
Body Orientation
Right Angle
Mounting Type
Surface Mount
Housing Material
Stainless
Length
30.5mm
Series
DM1
Dimensions
30.5 x 28 x 2.9mm
Country of Origin
Indonesia
Product details
Hirose DM1 Series SD Memory Card Connector
DM1 series SD memory card connector with a push in, push out ejection mechanism for reliable card insertion and withdrawal. A metal cover on the back of the connector enables it to withstand a card insertion force of up to 400N when accidentally dropped or hit. A moderate pull-out force of 4N prevents damage to the connector when the card is accidentally released. This DM1 SD memory card connector also features a built-in lock to hold the card securely in place and a card detection and write protection switch.
Features and Benefits
Reliable push in, push out ejection
Up to 400N card insertion force
Moderate pull out force of 4N
Built-in lock function
Card detection switch
Write protection switch
Applications
Memory Card Connectors
BD 1.920
BD 1.920 Each (Exc. Vat)
BD 2.112
BD 2.112 Each (inc. VAT)
Standard
1
BD 1.920
BD 1.920 Each (Exc. Vat)
BD 2.112
BD 2.112 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.920 |
5 - 24 | BD 1.760 |
25 - 49 | BD 1.590 |
50 - 99 | BD 1.529 |
100+ | BD 1.452 |
Technical Document
Specifications
Brand
HiroseCard Type
SD Card
Number Of Contacts
9
Body Orientation
Right Angle
Mounting Type
Surface Mount
Housing Material
Stainless
Length
30.5mm
Series
DM1
Dimensions
30.5 x 28 x 2.9mm
Country of Origin
Indonesia
Product details
Hirose DM1 Series SD Memory Card Connector
DM1 series SD memory card connector with a push in, push out ejection mechanism for reliable card insertion and withdrawal. A metal cover on the back of the connector enables it to withstand a card insertion force of up to 400N when accidentally dropped or hit. A moderate pull-out force of 4N prevents damage to the connector when the card is accidentally released. This DM1 SD memory card connector also features a built-in lock to hold the card securely in place and a card detection and write protection switch.
Features and Benefits
Reliable push in, push out ejection
Up to 400N card insertion force
Moderate pull out force of 4N
Built-in lock function
Card detection switch
Write protection switch