Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

RS Stock No.: 685-0781Brand: HiroseManufacturers Part No.: DM3AT-SF-PEJ(40)
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Hirose

Card Type

MicroSD

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.85mm

Width

15.95mm

Depth

1.68mm

Dimensions

13.85 x 15.95 x 1.68mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

P.O.A.

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hirose

Card Type

MicroSD

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.85mm

Width

15.95mm

Depth

1.68mm

Dimensions

13.85 x 15.95 x 1.68mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

You may be interested in