Hirose 8 Way Right Angle Micro SD Memory Card Connector

Technical Document
Specifications
Brand
HiroseCard Type
MicroSD
Number Of Contacts
8
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Plating
Gold
Termination Method
Solder
Housing Material
Stainless Steel
Housing Material
Liquid Crystal Polymer
Length
15.95mm
Width
13.85mm
Depth
1.68mm
Dimensions
15.95 x 13.85 x 1.68mm
Series
DM3
Country of Origin
China
Product details
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0
Memory Card Connectors
BD 1.342
BD 1.342 Each (Exc. Vat)
BD 1.476
BD 1.476 Each (inc. VAT)
Standard
1
BD 1.342
BD 1.342 Each (Exc. Vat)
BD 1.476
BD 1.476 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.342 |
5 - 24 | BD 1.216 |
25 - 49 | BD 1.111 |
50 - 99 | BD 1.062 |
100+ | BD 0.996 |
Technical Document
Specifications
Brand
HiroseCard Type
MicroSD
Number Of Contacts
8
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Plating
Gold
Termination Method
Solder
Housing Material
Stainless Steel
Housing Material
Liquid Crystal Polymer
Length
15.95mm
Width
13.85mm
Depth
1.68mm
Dimensions
15.95 x 13.85 x 1.68mm
Series
DM3
Country of Origin
China
Product details
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0