Technical Document
Specifications
Brand
HiroseCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
14.1mm
Width
13.8mm
Depth
1.83mm
Minimum Operating Temperature
-25°C
Dimensions
13.8 x 1.83 x 14.1mm
Maximum Operating Temperature
+85°C
Product details
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0
Memory Card Connectors
BD 5.445
BD 1.089 Each (In a Pack of 5) (Exc. Vat)
BD 5.989
BD 1.198 Each (In a Pack of 5) (inc. VAT)
5
BD 5.445
BD 1.089 Each (In a Pack of 5) (Exc. Vat)
BD 5.989
BD 1.198 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.089 | BD 5.445 |
125 - 370 | BD 0.979 | BD 4.895 |
375 - 995 | BD 0.781 | BD 3.905 |
1000 - 1995 | BD 0.550 | BD 2.750 |
2000+ | BD 0.440 | BD 2.200 |
Technical Document
Specifications
Brand
HiroseCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
14.1mm
Width
13.8mm
Depth
1.83mm
Minimum Operating Temperature
-25°C
Dimensions
13.8 x 1.83 x 14.1mm
Maximum Operating Temperature
+85°C
Product details
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0