Hirose, EF1 inline connector Cable Mount Plug, 1P, Crimp Termination, 160A, 1 kV ac/dc

RS Stock No.: 179-0036Brand: HiroseManufacturers Part No.: EF1-38P-1PCB
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Hirose

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

1 kV ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

11.7mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.845

BD 3.184 Each (In a Pack of 10) (Exc. Vat)

BD 35.029

BD 3.502 Each (In a Pack of 10) (inc. VAT)

Hirose, EF1 inline connector Cable Mount Plug, 1P, Crimp Termination, 160A, 1 kV ac/dc

BD 31.845

BD 3.184 Each (In a Pack of 10) (Exc. Vat)

BD 35.029

BD 3.502 Each (In a Pack of 10) (inc. VAT)

Hirose, EF1 inline connector Cable Mount Plug, 1P, Crimp Termination, 160A, 1 kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 3.184BD 31.845
50 - 90BD 3.096BD 30.965
100 - 490BD 3.014BD 30.140
500+BD 2.964BD 29.645

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

1 kV ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

11.7mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more