Hirose ER8 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 175-0193Brand: HiroseManufacturers Part No.: ER8-80P-0.8SV-5H
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

ER8

Pitch

0.8mm

Number Of Contacts

80

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

500.0mA

Tail Pin Length

1.07mm

Mating Pin Length

3.23mm

Voltage Rating

300.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.201

BD 3.201 Each (Exc. Vat)

BD 3.521

BD 3.521 Each (inc. VAT)

Hirose ER8 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 3.201

BD 3.201 Each (Exc. Vat)

BD 3.521

BD 3.521 Each (inc. VAT)

Hirose ER8 Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.201
10 - 49BD 3.047
50 - 99BD 2.706
100 - 499BD 2.596
500+BD 2.184

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

ER8

Pitch

0.8mm

Number Of Contacts

80

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

500.0mA

Tail Pin Length

1.07mm

Mating Pin Length

3.23mm

Voltage Rating

300.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more