Technical Document
Specifications
Brand
HiroseNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
0.25mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Top
Termination Type
Top Contact
Body Orientation
Horizontal
Locking Mechanism
Yes
Current Rating
200mA
Voltage Rating
30 V ac/dc
Series
FH64MA
Series Number
64
Number Of Rows
2
Contact Plating
Gold
Termination Method
SMT
Housing Material
Liquid Crystal Polymer, Polyamide
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
BD 2.932
BD 2.932 Each (Exc. Vat)
BD 3.225
BD 3.225 Each (inc. VAT)
1
BD 2.932
BD 2.932 Each (Exc. Vat)
BD 3.225
BD 3.225 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.932 |
10 - 24 | BD 2.849 |
25 - 99 | BD 2.673 |
100 - 499 | BD 2.552 |
500+ | BD 2.277 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
0.25mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Top
Termination Type
Top Contact
Body Orientation
Horizontal
Locking Mechanism
Yes
Current Rating
200mA
Voltage Rating
30 V ac/dc
Series
FH64MA
Series Number
64
Number Of Rows
2
Contact Plating
Gold
Termination Method
SMT
Housing Material
Liquid Crystal Polymer, Polyamide
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C