Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, Plug Surface Mount Low Profile Coaxial Connector, Solder Termination, Straight Body

RS Stock No.: 481-2318Brand: HiroseManufacturers Part No.: H.FL-R-SMT(01)
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Hirose

Coaxial Connector Type

Low Profile Coaxial Connector

Gender

Male

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Straight

Body Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Product details

Hirose H.FL Series Low Profile SMT Coaxial Receptacle Connectors

H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and use a compressed wire system on the cable side connector for both the centre and exterior which provides a stable connection quality. The shielded wire on the external conductor compression part is compressed between metal providing stability in heat fluctuations. Addtional features of these H.FL series SMT coaxial connectors include a scoop-proof mechanism to protect against mis-insertion and a cut on the PCB side connector which enables the direction to be checked after mounting.
Stock number 828-1897 has a cap

Stock information temporarily unavailable.

BD 1.128

BD 1.128 Each (Exc. Vat)

BD 1.241

BD 1.241 Each (inc. VAT)

Hirose, Plug Surface Mount Low Profile Coaxial Connector, Solder Termination, Straight Body
Select packaging type

BD 1.128

BD 1.128 Each (Exc. Vat)

BD 1.241

BD 1.241 Each (inc. VAT)

Hirose, Plug Surface Mount Low Profile Coaxial Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.128
15 - 49BD 1.012
50 - 99BD 0.996
100 - 249BD 0.962
250+BD 0.902

Technical Document

Specifications

Brand

Hirose

Coaxial Connector Type

Low Profile Coaxial Connector

Gender

Male

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Straight

Body Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Product details

Hirose H.FL Series Low Profile SMT Coaxial Receptacle Connectors

H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and use a compressed wire system on the cable side connector for both the centre and exterior which provides a stable connection quality. The shielded wire on the external conductor compression part is compressed between metal providing stability in heat fluctuations. Addtional features of these H.FL series SMT coaxial connectors include a scoop-proof mechanism to protect against mis-insertion and a cut on the PCB side connector which enables the direction to be checked after mounting.
Stock number 828-1897 has a cap