Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose HIF3 Series Female Crimp Terminal, 22AWG Min, 20AWG Max

RS Stock No.: 166-0657Brand: HiroseManufacturers Part No.: HIF3-2022SC
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Hirose

Gender

Female

For Use With

HIF3B Connector Housing

Series

HIF3

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.500

BD 0.105 Each (In a Pack of 100) (Exc. Vat)

BD 11.550

BD 0.115 Each (In a Pack of 100) (inc. VAT)

Hirose HIF3 Series Female Crimp Terminal, 22AWG Min, 20AWG Max

BD 10.500

BD 0.105 Each (In a Pack of 100) (Exc. Vat)

BD 11.550

BD 0.115 Each (In a Pack of 100) (inc. VAT)

Hirose HIF3 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Gender

Female

For Use With

HIF3B Connector Housing

Series

HIF3

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more