Technical Document
Specifications
Brand
HiroseNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 8.442
BD 1.688 Each (In a Pack of 5) (Exc. Vat)
BD 9.286
BD 1.857 Each (In a Pack of 5) (inc. VAT)
Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row
5
BD 8.442
BD 1.688 Each (In a Pack of 5) (Exc. Vat)
BD 9.286
BD 1.857 Each (In a Pack of 5) (inc. VAT)
Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.688 | BD 8.442 |
25 - 45 | BD 1.556 | BD 7.782 |
50+ | BD 1.320 | BD 6.600 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Country of Origin
Malaysia