Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Contact Plating
Gold
Series
HIF3B
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
650.0 V ac
Housing Material
PBT
Contact Material
Brass
BD 1.177
BD 1.177 Each (Exc. Vat)
BD 1.295
BD 1.295 Each (inc. VAT)
1
BD 1.177
BD 1.177 Each (Exc. Vat)
BD 1.295
BD 1.295 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.177 |
10 - 19 | BD 1.106 |
20 - 24 | BD 0.913 |
25 - 49 | BD 0.847 |
50+ | BD 0.786 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1A
Contact Plating
Gold
Series
HIF3B
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
650.0 V ac
Housing Material
PBT
Contact Material
Brass