Technical Document
Specifications
Brand
HiroseSeries
HIF3F
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
200.0 V
Country of Origin
Malaysia
Product details
Hirose 2.54mm HIF3F Series Shrouded PCB Pin Headers
HIF3F series 2.54mm vertical and right angle PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3F series 2.54mm PCB box style shrouded headers feature a latch holder, polarizing key and a slotted housing design to prevent misinsertion and are compatible with the HIF3B series. Typical applications for these HIF3F shrouded PCB pin headers include computers, terminal equipment, PPC and other electronic equipment.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
BD 1.732
BD 1.732 Each (Exc. Vat)
BD 1.905
BD 1.905 Each (inc. VAT)
1
BD 1.732
BD 1.732 Each (Exc. Vat)
BD 1.905
BD 1.905 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.732 |
10+ | BD 1.694 |
Technical Document
Specifications
Brand
HiroseSeries
HIF3F
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
200.0 V
Country of Origin
Malaysia
Product details
Hirose 2.54mm HIF3F Series Shrouded PCB Pin Headers
HIF3F series 2.54mm vertical and right angle PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3F series 2.54mm PCB box style shrouded headers feature a latch holder, polarizing key and a slotted housing design to prevent misinsertion and are compatible with the HIF3B series. Typical applications for these HIF3F shrouded PCB pin headers include computers, terminal equipment, PPC and other electronic equipment.