Technical Document
Specifications
Brand
HiroseNumber Of Contacts
12
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
Series
HIF3H
Contact Material
Bronze
Country of Origin
Japan
Product details
Hirose 2.54mm HIF3H Board to Board PCB Socket
HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
BD 7.849
BD 1.570 Each (In a Pack of 5) (Exc. Vat)
BD 8.634
BD 1.727 Each (In a Pack of 5) (inc. VAT)
5
BD 7.849
BD 1.570 Each (In a Pack of 5) (Exc. Vat)
BD 8.634
BD 1.727 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.570 | BD 7.849 |
50+ | BD 1.360 | BD 6.799 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
12
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
Series
HIF3H
Contact Material
Bronze
Country of Origin
Japan
Product details
Hirose 2.54mm HIF3H Board to Board PCB Socket
HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.