Technical Document
Specifications
Brand
HiroseNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Current Rating
2.0A
Series
HR10
Body Orientation
Straight
Voltage Rating
100.0 V
Mating Type
Push-Pull
Shell Size
10
Housing Material
Brass, Zinc
Contact Plating
Gold, Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Country of Origin
China
Product details
Hirose HR10A Series Push-Pull Circular Connectors
Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Hand crimp tools are available, see part number 772-7115
Features and Benefits
• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
Applications
The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
BD 8.888
BD 8.888 Each (Exc. Vat)
BD 9.777
BD 9.777 Each (inc. VAT)
1
BD 8.888
BD 8.888 Each (Exc. Vat)
BD 9.777
BD 9.777 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.888 |
10 - 49 | BD 8.090 |
50 - 99 | BD 7.420 |
100 - 249 | BD 6.848 |
250+ | BD 6.352 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
Current Rating
2.0A
Series
HR10
Body Orientation
Straight
Voltage Rating
100.0 V
Mating Type
Push-Pull
Shell Size
10
Housing Material
Brass, Zinc
Contact Plating
Gold, Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Country of Origin
China
Product details
Hirose HR10A Series Push-Pull Circular Connectors
Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Hand crimp tools are available, see part number 772-7115
Features and Benefits
• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
Applications
The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.