Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Circular Connector, 20 Contacts, Cable Mount, Miniature Connector, Plug, Female, HR22 Series

RS Stock No.: 795-8221Brand: HiroseManufacturers Part No.: HR22-12TPD-20S(73)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

20

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

2.0A

Series

HR22

Body Orientation

Straight

Voltage Rating

300.0 V

Mating Type

Screw Lock

Shell Size

12

Housing Material

Thermoplastic

Contact Plating

Silver

Contact Material

Bronze

Country of Origin

Indonesia

Product details

Hirose HR22 Series Compact Circular Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in jack and cable plug versions with crimp terminals or solder terminals.

• Connector shell zinc alloy and brass with nickel plating

Hirose HR22 Series Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.

Stock information temporarily unavailable.

BD 24.535

BD 24.535 Each (Exc. Vat)

BD 26.989

BD 26.989 Each (inc. VAT)

Hirose Circular Connector, 20 Contacts, Cable Mount, Miniature Connector, Plug, Female, HR22 Series

BD 24.535

BD 24.535 Each (Exc. Vat)

BD 26.989

BD 26.989 Each (inc. VAT)

Hirose Circular Connector, 20 Contacts, Cable Mount, Miniature Connector, Plug, Female, HR22 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.535
5 - 9BD 22.295
10 - 24BD 21.185
25 - 49BD 20.735
50+BD 20.295

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

20

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

2.0A

Series

HR22

Body Orientation

Straight

Voltage Rating

300.0 V

Mating Type

Screw Lock

Shell Size

12

Housing Material

Thermoplastic

Contact Plating

Silver

Contact Material

Bronze

Country of Origin

Indonesia

Product details

Hirose HR22 Series Compact Circular Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in jack and cable plug versions with crimp terminals or solder terminals.

• Connector shell zinc alloy and brass with nickel plating

Hirose HR22 Series Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.