Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Circular Connector, 2 Contacts, PCB Mount, Socket, Male, HS16 Series

RS Stock No.: 125-8213Brand: HiroseManufacturers Part No.: HS16RA-2
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

2

Mounting Type

PCB Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Series

HS16

Body Orientation

Straight

Shell Size

16

Country of Origin

Japan

Product details

Hirose HS16 Connector

You may be interested in
Stock information temporarily unavailable.

BD 7.586

BD 7.586 Each (Exc. Vat)

BD 8.345

BD 8.345 Each (inc. VAT)

Hirose Circular Connector, 2 Contacts, PCB Mount, Socket, Male, HS16 Series

BD 7.586

BD 7.586 Each (Exc. Vat)

BD 8.345

BD 8.345 Each (inc. VAT)

Hirose Circular Connector, 2 Contacts, PCB Mount, Socket, Male, HS16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

2

Mounting Type

PCB Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Series

HS16

Body Orientation

Straight

Shell Size

16

Country of Origin

Japan

Product details

Hirose HS16 Connector

You may be interested in