Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hirose, IX Cable Mount Mini I/O Connector Plug, 10 Way, Shielded

RS Stock No.: 188-8676Brand: HiroseManufacturers Part No.: IX30G-A-10S-CV(7.0)(01)
brand-logo
View all in Mini I/O Connectors

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Plug

Gender

Male

Number Of Ways

10

Mounting Type

Cable Mount

Orientation

Straight

Shielded/Unshielded

Shielded

Termination Method

IDC

Contact Material

Copper Alloy

Colour

Black

Height

17.5mm

Width

9.2mm

Depth

22.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.720

BD 6.720 Each (Exc. Vat)

BD 7.392

BD 7.392 Each (inc. VAT)

Hirose, IX Cable Mount Mini I/O Connector Plug, 10 Way, Shielded

BD 6.720

BD 6.720 Each (Exc. Vat)

BD 7.392

BD 7.392 Each (inc. VAT)

Hirose, IX Cable Mount Mini I/O Connector Plug, 10 Way, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.720
10 - 24BD 6.116
25 - 49BD 5.481
50+BD 4.924

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Plug

Gender

Male

Number Of Ways

10

Mounting Type

Cable Mount

Orientation

Straight

Shielded/Unshielded

Shielded

Termination Method

IDC

Contact Material

Copper Alloy

Colour

Black

Height

17.5mm

Width

9.2mm

Depth

22.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more