Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Plug
Gender
Male
Number Of Ways
10
Mounting Type
Cable Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Termination Method
Solder
Contact Material
Copper Alloy
Colour
Black
Height
17.5mm
Depth
22.9mm
Width
9.2mm
BD 4.862
BD 4.862 Each (Exc. Vat)
BD 5.348
BD 5.348 Each (inc. VAT)
1
BD 4.862
BD 4.862 Each (Exc. Vat)
BD 5.348
BD 5.348 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.862 |
10 - 24 | BD 4.416 |
25 - 49 | BD 3.949 |
50+ | BD 3.470 |
Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Plug
Gender
Male
Number Of Ways
10
Mounting Type
Cable Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Termination Method
Solder
Contact Material
Copper Alloy
Colour
Black
Height
17.5mm
Depth
22.9mm
Width
9.2mm