Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded

RS Stock No.: 188-8689Brand: HiroseManufacturers Part No.: IX80G-B-10P
brand-logo
View all in Mini I/O Connectors

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Vertical

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9mm

Depth

7.8mm

Width

11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.324

BD 2.662 Each (In a Pack of 2) (Exc. Vat)

BD 5.856

BD 2.928 Each (In a Pack of 2) (inc. VAT)

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded

BD 5.324

BD 2.662 Each (In a Pack of 2) (Exc. Vat)

BD 5.856

BD 2.928 Each (In a Pack of 2) (inc. VAT)

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 2.662BD 5.324
10 - 18BD 2.420BD 4.840
20 - 48BD 2.162BD 4.323
50 - 98BD 1.898BD 3.795
100+BD 1.754BD 3.509

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Vertical

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9mm

Depth

7.8mm

Width

11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more