Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded

RS Stock No.: 188-8698Brand: HiroseManufacturers Part No.: IX80G-B-10P(01)
brand-logo
View all in Mini I/O Connectors

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Vertical

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9mm

Width

11mm

Depth

7.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

Hirose, IX Surface Mount Vertical Mini I/O Connector Female, 10 Way, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.553
10 - 24BD 3.234
25 - 49BD 2.882
50 - 99BD 2.552
100+BD 2.387

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Vertical

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9mm

Width

11mm

Depth

7.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more