Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, ST Telecom Connector Plug

RS Stock No.: 136-2702Brand: HiroseManufacturers Part No.: ST40X-24S-CV(30)
brand-logo
View all in DIN 41618 Connectors

Technical Document

Specifications

Brand

Hirose

Gender

Male

Termination Method

Solder

Contact Material

Copper Alloy

Housing Material

Plastic

Contact Plating

Gold

Series

ST

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

ST Series Plug

The Hirose ST40X series of PCB mount plugs are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST40X plugs also incorporate multiple polarisation keys preventing incorrect insertion of the plug to its mating half.

Features and Benefits

• Plugs with female contact
• Standard type for top PCB mount
• Black thermoplastic insulator, UL94V-0
• Compact size, saving valuable board space
• Polarisation keys, preventing angled or reverse insertion
• Strong locking mechanism, ensuring reliable connection

Applications

• Mobile phones
• Notebook computers
• Digital cameras
• PDA devices (Personal Digital Assistance)

Hirose ST Series Interface Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.210

BD 3.210 1 Pack of 1 (Exc. Vat)

BD 3.531

BD 3.531 1 Pack of 1 (inc. VAT)

Hirose, ST Telecom Connector Plug

BD 3.210

BD 3.210 1 Pack of 1 (Exc. Vat)

BD 3.531

BD 3.531 1 Pack of 1 (inc. VAT)

Hirose, ST Telecom Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.210
10 - 24BD 3.125
25 - 49BD 3.045
50 - 99BD 2.960
100+BD 2.905

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Gender

Male

Termination Method

Solder

Contact Material

Copper Alloy

Housing Material

Plastic

Contact Plating

Gold

Series

ST

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

ST Series Plug

The Hirose ST40X series of PCB mount plugs are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST40X plugs also incorporate multiple polarisation keys preventing incorrect insertion of the plug to its mating half.

Features and Benefits

• Plugs with female contact
• Standard type for top PCB mount
• Black thermoplastic insulator, UL94V-0
• Compact size, saving valuable board space
• Polarisation keys, preventing angled or reverse insertion
• Strong locking mechanism, ensuring reliable connection

Applications

• Mobile phones
• Notebook computers
• Digital cameras
• PDA devices (Personal Digital Assistance)

Hirose ST Series Interface Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more