Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hex Spacers, ASB Series
BD 2.200
BD 0.220 Each (In a Pack of 10) (Exc. Vat)
BD 2.420
BD 0.242 Each (In a Pack of 10) (inc. VAT)
10
BD 2.200
BD 0.220 Each (In a Pack of 10) (Exc. Vat)
BD 2.420
BD 0.242 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.220 | BD 2.200 |
50 - 190 | BD 0.209 | BD 2.090 |
200 - 490 | BD 0.198 | BD 1.980 |
500+ | BD 0.176 | BD 1.760 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Nickel Plated
Country of Origin
Japan
Product details