HIROSUGI Round POM Spacer C-305 5mm

RS Stock No.: 664-3385Brand: HIROSUGIManufacturers Part No.: C-305
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

5mm

Material

POM

For Screw Size

M3

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Plain

Country of Origin

Japan

Product details

Duracon Spacers, C Series

Standards

UL94-HB (material)

Stock information temporarily unavailable.

BD 1.320

BD 0.132 Each (In a Pack of 10) (Exc. Vat)

BD 1.452

BD 0.145 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Round POM Spacer C-305 5mm

BD 1.320

BD 0.132 Each (In a Pack of 10) (Exc. Vat)

BD 1.452

BD 0.145 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Round POM Spacer C-305 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

5mm

Material

POM

For Screw Size

M3

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Plain

Country of Origin

Japan

Product details

Duracon Spacers, C Series

Standards

UL94-HB (material)