Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

RS Stock No.: 156-0042Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930058101
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

59.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Country of Origin

Germany

Product details

4 mm laboratory range, VQ20 Fully Mating Connector

L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.

Stock information temporarily unavailable.

BD 3.768

BD 0.754 Each (In a Pack of 5) (Exc. Vat)

BD 4.145

BD 0.829 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

BD 3.768

BD 0.754 Each (In a Pack of 5) (Exc. Vat)

BD 4.145

BD 0.829 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.754BD 3.768
50 - 120BD 0.710BD 3.548
125 - 245BD 0.660BD 3.300
250+BD 0.616BD 3.080

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

59.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Country of Origin

Germany

Product details

4 mm laboratory range, VQ20 Fully Mating Connector

L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.