Hirschmann Test & Measurement Yellow Male Banana Plug - Screw, 60V dc

RS Stock No.: 156-0036Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930058103
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

59.5mm

Contact Material

Brass

Insulation Material

PVC-P

Country of Origin

Germany

Product details

4 mm laboratory range, VQ20 Fully Mating Connector

L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.

Stock information temporarily unavailable.

BD 3.878

BD 0.776 Each (In a Pack of 5) (Exc. Vat)

BD 4.266

BD 0.854 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug - Screw, 60V dc

BD 3.878

BD 0.776 Each (In a Pack of 5) (Exc. Vat)

BD 4.266

BD 0.854 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug - Screw, 60V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.776BD 3.878
50 - 120BD 0.726BD 3.630
125 - 245BD 0.682BD 3.410
250+BD 0.632BD 3.162

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

59.5mm

Contact Material

Brass

Insulation Material

PVC-P

Country of Origin

Germany

Product details

4 mm laboratory range, VQ20 Fully Mating Connector

L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.