Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 190-2587Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930103100
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Black

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Length

42mm

Contact Material

Brass

Type

Test Connector

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly

Stock information temporarily unavailable.

BD 202.950

BD 2.030 Each (In a Box of 100) (Exc. Vat)

BD 223.245

BD 2.233 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated

BD 202.950

BD 2.030 Each (In a Box of 100) (Exc. Vat)

BD 223.245

BD 2.233 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Length

42mm

Contact Material

Brass

Type

Test Connector

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly