Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

RS Stock No.: 190-2689Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930103703
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Yellow

Contact Material

Brass

Contact Plating

Gold

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

8mm

Product details

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread

Stock information temporarily unavailable.

BD 341.775

BD 3.418 Each (In a Box of 100) (Exc. Vat)

BD 375.953

BD 3.760 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

BD 341.775

BD 3.418 Each (In a Box of 100) (Exc. Vat)

BD 375.953

BD 3.760 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Contact Material

Brass

Contact Plating

Gold

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

8mm

Product details

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread