Technical Document
Specifications
Current Rating
6A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Green
Insulation Material
PS
You may be interested in

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, BlueBrand: Hirschmann Test & Measurement
BD 1.445Each (Exc. Vat)
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, YellowBrand: Hirschmann Test & Measurement
BD 1.445Each (Exc. Vat)
Stock information temporarily unavailable.
BD 1.314
BD 1.314 Each (Exc. Vat)
BD 1.445
BD 1.445 Each (inc. VAT)
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
1
BD 1.314
BD 1.314 Each (Exc. Vat)
BD 1.445
BD 1.445 Each (inc. VAT)
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.314 |
10 - 24 | BD 1.265 |
25 - 49 | BD 1.155 |
50+ | BD 1.089 |
You may be interested in

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, BlueBrand: Hirschmann Test & Measurement
BD 1.445Each (Exc. Vat)
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, YellowBrand: Hirschmann Test & Measurement
BD 1.445Each (Exc. Vat)
Technical Document
Specifications
Current Rating
6A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Green
Insulation Material
PS
You may be interested in

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, BlueBrand: Hirschmann Test & Measurement
BD 1.445Each (Exc. Vat)
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, YellowBrand: Hirschmann Test & Measurement
BD 1.445Each (Exc. Vat)