Technical Document
Specifications
Colour
Green
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Tin
Length
23mm
Contact Material
Zinc Die-cast
Type
Banana Socket
Product details
Panel Socket
Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm
BD 1.942
BD 1.942 Each (Exc. Vat)
BD 2.136
BD 2.136 Each (inc. VAT)
1
BD 1.942
BD 1.942 Each (Exc. Vat)
BD 2.136
BD 2.136 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.942 |
10 - 24 | BD 1.854 |
25 - 49 | BD 1.716 |
50+ | BD 1.612 |
Technical Document
Specifications
Colour
Green
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Tin
Length
23mm
Contact Material
Zinc Die-cast
Type
Banana Socket
Product details
Panel Socket
Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm