Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Gold, Nickel

RS Stock No.: 444-933Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930308700Distrelec Article No.: 30399234
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

2mm

Current Rating

6A

Contact Plating

Gold, Nickel

Spring Contact

Yes

Length

21mm

Contact Material

Beryllium Copper, Brass

Type

Banana Socket

Insulation Material

Polyamide

Distrelec Product Id

30399234

Product details

2mm Screw-in Panel Socket

Max. test voltage: 1500Vdc/ac peak,Diameter: 6mm, Mounting. hole diameter 5mm,Max. panel thickness: 8mm. Polyamide body

Stock information temporarily unavailable.

BD 6.820

BD 1.364 Each (In a Pack of 5) (Exc. Vat)

BD 7.502

BD 1.500 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Gold, Nickel

BD 6.820

BD 1.364 Each (In a Pack of 5) (Exc. Vat)

BD 7.502

BD 1.500 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Black Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Gold, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.364BD 6.820
50 - 120BD 1.260BD 6.298
125 - 245BD 1.160BD 5.802
250+BD 1.067BD 5.335

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

2mm

Current Rating

6A

Contact Plating

Gold, Nickel

Spring Contact

Yes

Length

21mm

Contact Material

Beryllium Copper, Brass

Type

Banana Socket

Insulation Material

Polyamide

Distrelec Product Id

30399234

Product details

2mm Screw-in Panel Socket

Max. test voltage: 1500Vdc/ac peak,Diameter: 6mm, Mounting. hole diameter 5mm,Max. panel thickness: 8mm. Polyamide body