Technical Document
Specifications
Colour
Green
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
BD 1.298
BD 1.298 Each (Exc. Vat)
BD 1.428
BD 1.428 Each (inc. VAT)
1
BD 1.298
BD 1.298 Each (Exc. Vat)
BD 1.428
BD 1.428 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.298 |
10 - 24 | BD 1.232 |
25 - 49 | BD 1.144 |
50+ | BD 1.072 |
Technical Document
Specifications
Colour
Green
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass