Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 787-2464Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930757100
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Black

Current Rating

35A

Voltage Rating

30 V ac, 60V dc

Contact Plating

Nickel

Gender

Female

Length

41.5mm

Contact Material

Brass

Type

Test Connector

Insulation Material

Polyamide

Country of Origin

Germany

Product details

PKI 100, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally suited for non-rotating installation in equipment chassis and switch panels with a wall thickness of up to 3.5mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
M4 Threaded termination

You may be interested in
Stock information temporarily unavailable.

BD 2.231

BD 2.231 Each (Exc. Vat)

BD 2.454

BD 2.454 Each (inc. VAT)

Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated

BD 2.231

BD 2.231 Each (Exc. Vat)

BD 2.454

BD 2.454 Each (inc. VAT)

Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.231
10 - 24BD 2.100
25 - 49BD 1.948
50+BD 1.822
You may be interested in

Technical Document

Specifications

Colour

Black

Current Rating

35A

Voltage Rating

30 V ac, 60V dc

Contact Plating

Nickel

Gender

Female

Length

41.5mm

Contact Material

Brass

Type

Test Connector

Insulation Material

Polyamide

Country of Origin

Germany

Product details

PKI 100, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally suited for non-rotating installation in equipment chassis and switch panels with a wall thickness of up to 3.5mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
M4 Threaded termination

You may be interested in