Technical Document
Specifications
Colour
Red
Contact Material
Stainless Steel
Current Rating
6A
Voltage Rating
30 V ac, 60 V dc
Country of Origin
Germany
Product details
Fine Point
Extra-fine clip particularly suitable for tapping extremely small, densely packed test points. Contact tongues insulated on the outside to prevent short circuiting. Finger grip points are rubber insulated.
BD 4.059
BD 4.059 Each (Exc. Vat)
BD 4.465
BD 4.465 Each (inc. VAT)
1
BD 4.059
BD 4.059 Each (Exc. Vat)
BD 4.465
BD 4.465 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.059 |
5 - 9 | BD 3.652 |
10+ | BD 3.289 |
Technical Document
Specifications
Colour
Red
Contact Material
Stainless Steel
Current Rating
6A
Voltage Rating
30 V ac, 60 V dc
Country of Origin
Germany
Product details
Fine Point
Extra-fine clip particularly suitable for tapping extremely small, densely packed test points. Contact tongues insulated on the outside to prevent short circuiting. Finger grip points are rubber insulated.