Technical Document
Specifications
Colour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
Country of Origin
Germany
Product details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
BD 0.908
BD 0.908 Each (Exc. Vat)
BD 0.999
BD 0.999 Each (inc. VAT)
1
BD 0.908
BD 0.908 Each (Exc. Vat)
BD 0.999
BD 0.999 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.908 |
10 - 24 | BD 0.864 |
25 - 49 | BD 0.803 |
50+ | BD 0.759 |
Technical Document
Specifications
Colour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
Country of Origin
Germany
Product details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass