Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Nickel Plated - 15mm Hole Diameter

RS Stock No.: 280-8800Brand: Hirschmann Test & MeasurementManufacturers Part No.: 931714103
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Yellow

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Hole Diameter

15mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.717

BD 1.358 Each (In a Bag of 2) (Exc. Vat)

BD 2.989

BD 1.494 Each (In a Bag of 2) (inc. VAT)

Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Nickel Plated - 15mm Hole Diameter

BD 2.717

BD 1.358 Each (In a Bag of 2) (Exc. Vat)

BD 2.989

BD 1.494 Each (In a Bag of 2) (inc. VAT)

Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Nickel Plated - 15mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
2 - 8BD 1.358BD 2.717
10 - 48BD 1.270BD 2.541
50+BD 1.226BD 2.453

Technical Document

Specifications

Colour

Yellow

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Hole Diameter

15mm

Country of Origin

Germany