Hirschmann Spring Loaded Test Probe, 4mm Socket, 1A

RS Stock No.: 748-5461Brand: Hirschmann Test & MeasurementManufacturers Part No.: 935980216-
brand-logo
View all in Test Probes

Technical Document

Specifications

Current Rating

1A

Probe Tip Type

Spring Loaded

Probe Socket Diameter

4mm

Country of Origin

Germany

Product details

Test Probes (pair)

Spring loaded tips that accept 4mm shrouded plugs
Rated at a maximum of 16A, 1000V
Standards: IEC 1010-2-031

Stock information temporarily unavailable.

BD 13.244

BD 13.244 Each (Exc. Vat)

BD 14.568

BD 14.568 Each (inc. VAT)

Hirschmann Spring Loaded Test Probe, 4mm Socket, 1A

BD 13.244

BD 13.244 Each (Exc. Vat)

BD 14.568

BD 14.568 Each (inc. VAT)

Hirschmann Spring Loaded Test Probe, 4mm Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.244
5 - 9BD 12.287
10 - 19BD 11.484
20+BD 10.626

Technical Document

Specifications

Current Rating

1A

Probe Tip Type

Spring Loaded

Probe Socket Diameter

4mm

Country of Origin

Germany

Product details

Test Probes (pair)

Spring loaded tips that accept 4mm shrouded plugs
Rated at a maximum of 16A, 1000V
Standards: IEC 1010-2-031