Technical Document
Specifications
Voltage Rating
1kV
Current Rating
16A
Colour
Black
Probe Tip Type
Needle
Tip Size
2mm
Tip Material
Nickel, Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions
BD 2.882
BD 2.882 Each (Exc. Vat)
BD 3.170
BD 3.170 Each (inc. VAT)
1
BD 2.882
BD 2.882 Each (Exc. Vat)
BD 3.170
BD 3.170 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.882 |
5 - 9 | BD 2.646 |
10+ | BD 2.404 |
Technical Document
Specifications
Voltage Rating
1kV
Current Rating
16A
Colour
Black
Probe Tip Type
Needle
Tip Size
2mm
Tip Material
Nickel, Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions