Technical Document
Specifications
Current Rating
16A
Colour
Red
Probe Tip Type
Needle
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Product details
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions
BD 470.800
BD 2.354 Each (In a Box of 200) (Exc. Vat)
BD 517.880
BD 2.589 Each (In a Box of 200) (inc. VAT)
200
BD 470.800
BD 2.354 Each (In a Box of 200) (Exc. Vat)
BD 517.880
BD 2.589 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Current Rating
16A
Colour
Red
Probe Tip Type
Needle
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Product details
4 mm probe tip, test 2600, 1000 V
Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions