Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement Blue Female Banana Plug - Tab, 1000 V ac/dc

RS Stock No.: 737-881Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972356102
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Blue

Gender

Female

Termination Method

Tab

Voltage Rating

1000 V ac/dc

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Country of Origin

Germany

Product details

Safety panel socket SEB 2620-F6.3, 1000 V

Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours

Stock information temporarily unavailable.

BD 2.152

BD 2.152 Each (Exc. Vat)

BD 2.367

BD 2.367 Each (inc. VAT)

Hirschmann Test & Measurement Blue Female Banana Plug - Tab, 1000 V ac/dc

BD 2.152

BD 2.152 Each (Exc. Vat)

BD 2.367

BD 2.367 Each (inc. VAT)

Hirschmann Test & Measurement Blue Female Banana Plug - Tab, 1000 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.152
10 - 24BD 2.021
25 - 49BD 1.880
50+BD 1.759

Technical Document

Specifications

Colour

Blue

Gender

Female

Termination Method

Tab

Voltage Rating

1000 V ac/dc

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Country of Origin

Germany

Product details

Safety panel socket SEB 2620-F6.3, 1000 V

Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours